
MM-232-015-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-232-015-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-232-015-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 15 | Color Silver |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,961.94000 | ¥2,961.94 |
| 10 | ¥2,518.11000 | ¥25,181.10 |
| 25 | ¥2,360.70560 | ¥59,017.64 |











