



5600200720 | |
|---|---|
DigiKey Part Number | WM10867TR-ND - Tape & Reel (TR) WM10867CT-ND - Cut Tape (CT) WM10867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200720 |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200720 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.98200 | ¥99.82 |
| 100 | ¥8.48420 | ¥848.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥7.58257 | ¥4,928.67 |
| 1,300 | ¥7.22060 | ¥9,386.78 |
| 1,950 | ¥7.01703 | ¥13,683.21 |
| 3,250 | ¥6.76875 | ¥21,998.44 |
| 4,550 | ¥6.61009 | ¥30,075.91 |
| 6,500 | ¥6.44593 | ¥41,898.54 |












