




5055651101 | |
|---|---|
DigiKey Part Number | WM26905-ND |
Manufacturer | |
Manufacturer Product Number | 5055651101 |
Description | CONN RCPT HSG 1.25MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055651101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.50400 | ¥62.60 |
| 50 | ¥2.38500 | ¥119.25 |
| 100 | ¥2.27000 | ¥227.00 |
| 250 | ¥2.12764 | ¥531.91 |
| 500 | ¥2.02608 | ¥1,013.04 |
| 1,000 | ¥1.92917 | ¥1,929.17 |
| 3,000 | ¥1.78522 | ¥5,355.66 |










