
5054331471 | |
|---|---|
DigiKey Part Number | WM26810TR-ND - Tape & Reel (TR) WM26810CT-ND - Cut Tape (CT) WM26810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331471 |
Description | CONN HEADER SMD 14POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331471 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.6mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
Insulation Height 0.285" (7.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.41200 | ¥104.12 |
| 100 | ¥8.84480 | ¥884.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.56606 | ¥4,283.03 |
| 1,000 | ¥8.15711 | ¥8,157.11 |
| 1,500 | ¥7.92712 | ¥11,890.68 |
| 2,500 | ¥7.64660 | ¥19,116.50 |
| 3,500 | ¥7.46731 | ¥26,135.59 |
| 5,000 | ¥7.28190 | ¥36,409.50 |





