



5054324001 | |
|---|---|
DigiKey Part Number | WM26772-ND |
Manufacturer | |
Manufacturer Product Number | 5054324001 |
Description | CONN RCPT HSG 40POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054324001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥4.15480 | ¥103.87 |
| 50 | ¥3.95480 | ¥197.74 |
| 100 | ¥3.76530 | ¥376.53 |
| 250 | ¥3.52896 | ¥882.24 |
| 500 | ¥3.36044 | ¥1,680.22 |
| 1,000 | ¥3.19991 | ¥3,199.91 |
| 2,500 | ¥2.99953 | ¥7,498.82 |










