32 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
5054323201
5054323201

5054323201

DigiKey Part Number
WM26770-ND
Manufacturer
Manufacturer Product Number
5054323201
Description
CONN RCPT HSG 32POS 1.25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054323201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,729
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.99400¥39.94
25¥3.74480¥93.62
50¥3.56440¥178.22
100¥3.39480¥339.48
250¥3.18164¥795.41
500¥3.02946¥1,514.73
1,000¥2.88474¥2,884.74
2,500¥2.70409¥6,760.22