
5046940209 | |
|---|---|
DigiKey Part Number | 5046940209-ND |
Manufacturer | |
Manufacturer Product Number | 5046940209 |
Description | CONN PLUG HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Violet 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940209 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Violet |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.15000 | ¥21.50 |
| 200 | ¥1.74085 | ¥348.17 |
| 600 | ¥1.61072 | ¥966.43 |
| 1,000 | ¥1.55360 | ¥1,553.60 |
| 5,000 | ¥1.38671 | ¥6,933.55 |
| 10,000 | ¥1.32052 | ¥13,205.20 |











