2 Position Rectangular Housing Connector Plug Black 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046940201

DigiKey Part Number
5046940201-ND
Manufacturer
Manufacturer Product Number
5046940201
Description
CONN PLUG HSG 2POS 3.30MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5046940201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,396
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.15000¥21.50
200¥1.74085¥348.17
600¥1.61072¥966.43
1,000¥1.55360¥1,553.60
5,000¥1.38671¥6,933.55
10,000¥1.32052¥13,205.20
Manufacturers Standard Package