



5041940470 | |
|---|---|
DigiKey Part Number | WM10580TR-ND - Tape & Reel (TR) WM10580CT-ND - Cut Tape (CT) WM10580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041940470 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041940470 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.163" (4.15mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥5.96329 | ¥7,155.95 |
| 2,400 | ¥5.67866 | ¥13,628.78 |
| 3,600 | ¥5.51861 | ¥19,867.00 |
| 6,000 | ¥5.32336 | ¥31,940.16 |
| 8,400 | ¥5.19860 | ¥43,668.24 |
| 12,000 | ¥5.06951 | ¥60,834.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.20400 | ¥82.04 |
| 100 | ¥6.96830 | ¥696.83 |
| 500 | ¥6.21986 | ¥3,109.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥8.97300 | ¥89.73 |
| 100 | ¥7.47610 | ¥747.61 |







