


5023520700 | |
|---|---|
DigiKey Part Number | WM14455TR-ND - Tape & Reel (TR) WM14455CT-ND - Cut Tape (CT) WM14455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520700 |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520700 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.136" (3.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.04000 | ¥100.40 |
| 100 | ¥8.52800 | ¥852.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥7.58193 | ¥5,307.35 |
| 1,400 | ¥7.22000 | ¥10,108.00 |
| 2,100 | ¥7.01646 | ¥14,734.57 |
| 3,500 | ¥6.76819 | ¥23,688.66 |
| 4,900 | ¥6.60953 | ¥32,386.70 |
| 7,000 | ¥6.44541 | ¥45,117.87 |












