



5013301500 | |
|---|---|
DigiKey Part Number | WM7928-ND |
Manufacturer | |
Manufacturer Product Number | 5013301500 |
Description | CONN RCPT HSG 15POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013301500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.36520 | ¥59.13 |
| 50 | ¥2.25100 | ¥112.55 |
| 100 | ¥2.14360 | ¥214.36 |
| 250 | ¥2.00928 | ¥502.32 |
| 500 | ¥1.91318 | ¥956.59 |
| 1,000 | ¥1.82171 | ¥1,821.71 |
| 2,500 | ¥1.70756 | ¥4,268.90 |










