


3003610011 | |
|---|---|
DigiKey Part Number | 900-3003610011-ND |
Manufacturer | |
Manufacturer Product Number | 3003610011 |
Description | MX150 MID-VOLT RCP 2X10 CPA LTB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3003610011 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.16000 | ¥26.16 |
| 10 | ¥22.19400 | ¥221.94 |
| 25 | ¥20.80280 | ¥520.07 |
| 50 | ¥19.80720 | ¥990.36 |
| 140 | ¥18.41893 | ¥2,578.65 |
| 280 | ¥17.53911 | ¥4,910.95 |
| 560 | ¥16.70211 | ¥9,353.18 |
| 1,120 | ¥15.90525 | ¥17,813.88 |
| 2,520 | ¥15.02148 | ¥37,854.13 |






