
0334822423 | |
|---|---|
DigiKey Part Number | 900-0334822423-ND |
Manufacturer | |
Manufacturer Product Number | 0334822423 |
Description | MX150 ASSY 1.5 BLD 2X10 LTB A/20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334822423 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Features Sealed |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.34000 | ¥35.34 |
| 10 | ¥30.04100 | ¥300.41 |
| 25 | ¥28.16160 | ¥704.04 |
| 50 | ¥26.81440 | ¥1,340.72 |
| 150 | ¥24.81340 | ¥3,722.01 |
| 300 | ¥23.62920 | ¥7,088.76 |
| 600 | ¥22.50158 | ¥13,500.95 |
| 1,050 | ¥21.63095 | ¥22,712.50 |
| 2,550 | ¥20.31960 | ¥51,814.98 |





