
2242460420 | |
|---|---|
DigiKey Part Number | 900-2242460420-ND |
Manufacturer | |
Manufacturer Product Number | 2242460420 |
Description | MICROFIT+ DR VT HDR SN 4CKT POL- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2242460420 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥13.08300 | ¥130.83 |
| 288 | ¥10.31882 | ¥2,971.82 |
| 576 | ¥9.82622 | ¥5,659.90 |
| 1,152 | ¥9.35723 | ¥10,779.53 |
| 5,184 | ¥8.41573 | ¥43,627.14 |
| 10,080 | ¥8.03044 | ¥80,946.84 |










