
2240911043 | |
|---|---|
DigiKey Part Number | 900-2240911043-ND |
Manufacturer | |
Manufacturer Product Number | 2240911043 |
Description | CLIK-MATE 1.25 R-R 4CKT 300MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.049" (1.25mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.74800 | ¥307.48 |
| 25 | ¥28.81920 | ¥720.48 |
| 50 | ¥27.44160 | ¥1,372.08 |
| 100 | ¥26.13070 | ¥2,613.07 |
| 300 | ¥24.18120 | ¥7,254.36 |
| 500 | ¥23.32536 | ¥11,662.68 |
| 1,000 | ¥22.21263 | ¥22,212.63 |
| 2,500 | ¥20.82345 | ¥52,058.62 |





