New Product
Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238635200

DigiKey Part Number
900-2238635200-ND
Manufacturer
Manufacturer Product Number
2238635200
Description
HANDTOOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
Tool Type Feature
Terminator
Series
For Use With/Related Products
Terminals
Packaging
Bulk
Wire Gauge or Range - AWG
20 AWG
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,939.61000¥2,939.61
10¥2,499.17500¥24,991.75