
2217510121 | |
|---|---|
DigiKey Part Number | 900-2217510121TR-ND - Tape & Reel (TR) 900-2217510121CT-ND - Cut Tape (CT) 900-2217510121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2217510121 |
Description | OCP RA HEADER 12S+12P TIN T&R 3. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 (12 + 12 Power) position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.431" (10.95mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.04000 | ¥22.04 |
| 10 | ¥18.75200 | ¥187.52 |
| 25 | ¥17.57840 | ¥439.46 |
| 50 | ¥16.73780 | ¥836.89 |
| 100 | ¥15.93720 | ¥1,593.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.93920 | ¥3,734.80 |
| 500 | ¥14.22604 | ¥7,113.02 |
| 750 | ¥13.82496 | ¥10,368.72 |
| 1,250 | ¥13.33570 | ¥16,669.62 |
| 1,750 | ¥13.02301 | ¥22,790.27 |
| 2,500 | ¥12.69964 | ¥31,749.10 |







