Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Wire Leads
2210501520
2210501520

2210501520

DigiKey Part Number
WM21741-ND
Manufacturer
Manufacturer Product Number
2210501520
Description
CAB452N PVC UL5MT 20AWG 24V YELL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Molex
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
5m
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 124 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.10000¥259.10
24¥206.98750¥4,967.70
48¥197.11354¥9,461.45
72¥191.55722¥13,792.12
120¥184.78275¥22,173.93
264¥174.79545¥46,146.00
Manufacturers Standard Package

Other Suppliers on DigiKey

124In Stock
Ships from WEC