3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162731033

DigiKey Part Number
900-2162731033-ND
Manufacturer
Manufacturer Product Number
2162731033
Description
SL POSITIVE LOCK P-S 3CKT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162731033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Features
Latch Holder
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
3
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,693
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥21.79100¥217.91
25¥20.42040¥510.51
50¥19.44600¥972.30
100¥18.51650¥1,851.65
250¥17.35708¥4,339.27
500¥16.52858¥8,264.29
1,000¥15.73987¥15,739.87
2,500¥14.75526¥36,888.15
Manufacturers Standard Package