Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196712115

DigiKey Part Number
900-2196712115-ND
Manufacturer
Manufacturer Product Number
2196712115
Description
MINIFIT-SIGMA F-S 450MM 18 AWG R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.86334¥14,590.02