10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181121003

DigiKey Part Number
900-2181121003-ND
Manufacturer
Manufacturer Product Number
2181121003
Description
10 CIRC PICOBLADE RECP:PIGTAIL 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181121003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥33.83300¥338.33
25¥31.71360¥792.84
50¥30.19880¥1,509.94
100¥28.75560¥2,875.56
300¥26.61093¥7,983.28
500¥25.66908¥12,834.54
1,000¥24.44470¥24,444.70
2,500¥22.91590¥57,289.75
Manufacturers Standard Package