8 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021081

DigiKey Part Number
900-2181021081-ND
Manufacturer
Manufacturer Product Number
2181021081
Description
MICROLOCK PLUS 2.0 RS 8CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2181021081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.328' (100.00mm, 3.94")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
8
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
10¥29.59800¥295.98
25¥27.74400¥693.60
50¥26.41940¥1,320.97
100¥25.15820¥2,515.82
250¥23.58240¥5,895.60
500¥22.45718¥11,228.59
1,000¥21.38588¥21,385.88
2,500¥20.04826¥50,120.65
Manufacturers Standard Package