
R9C1T18/R-CT | |
|---|---|
DigiKey Part Number | 945-R9C1T18/R-CT-ND |
Manufacturer | |
Manufacturer Product Number | R9C1T18/R-CT |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 15.5V -2.5 ~ -15.5V 100mA, -12mA 8.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R9C1T18/R-CT Models |
Category | Power (Watts) 1.5 W |
Mfr | Voltage - Isolation 1.4 kV |
Series | Applications ITE (Commercial) |
Packaging Bag | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 52% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 8.5V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 18V | Size / Dimension 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Voltage - Output 2 -2.5 ~ -15.5V | Control Features Enable, Active High |
Current - Output (Max) 100mA, -12mA | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.45000 | ¥71.45 |
| 5 | ¥68.82000 | ¥344.10 |
| 10 | ¥67.69600 | ¥676.96 |
| 25 | ¥66.25400 | ¥1,656.35 |
| 50 | ¥65.17720 | ¥3,258.86 |
| 100 | ¥64.11860 | ¥6,411.86 |
| 250 | ¥62.74256 | ¥15,685.64 |
| 500 | ¥61.72026 | ¥30,860.13 |

