Red 14 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163022224

DigiKey Part Number
900-2163022224-ND
Manufacturer
Manufacturer Product Number
2163022224
Description
MX150 M-M 300MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163022224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥16.51500¥165.15
25¥15.47800¥386.95
50¥14.73880¥736.94
100¥14.03500¥1,403.50
300¥12.98747¥3,896.24
500¥12.52756¥6,263.78
1,000¥11.92980¥11,929.80
2,500¥11.18335¥27,958.38
Manufacturers Standard Package