60888-2 | ||
---|---|---|
DigiKey Part Number | A111354TR-ND - Tape & Reel (TR) A111354CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60888-2 | |
Description | CONN TERM RCPT 22-26AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 60888-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 22-26 AWG | |
Length - Overall | 0.380" (9.65mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Color | - | |
Insulation Diameter | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥3.00000 | ¥30.00 |
25 | ¥2.98840 | ¥74.71 |
50 | ¥2.92520 | ¥146.26 |
100 | ¥2.49990 | ¥249.99 |
250 | ¥2.25000 | ¥562.50 |
500 | ¥2.12514 | ¥1,062.57 |
1,000 | ¥1.86263 | ¥1,862.63 |
2,500 | ¥1.85009 | ¥4,625.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.54711 | ¥23,206.65 |