
Category | Wire Gauge 14 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.86" (225.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.72100 | ¥147.21 |
| 25 | ¥13.79760 | ¥344.94 |
| 50 | ¥13.13940 | ¥656.97 |
| 100 | ¥12.51170 | ¥1,251.17 |
| 300 | ¥11.57743 | ¥3,473.23 |
| 500 | ¥11.16764 | ¥5,583.82 |
| 1,000 | ¥10.80897 | ¥10,808.97 |








