Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 129.4 CFM (3.62m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 129.4 CFM (3.62m³/min) 4 Wire Leads
8214J/2H4P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

8214J/2H4P

DigiKey Part Number
381-3006-ND
Manufacturer
Manufacturer Product Number
8214J/2H4P
Description
FAN AXIAL 80MM BALL 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 129.4 CFM (3.62m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8214J/2H4P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
PWM Control, Speed Sensor (Tach)
Mfr
Noise
71.0dB(A)
Series
Power (Watts)
37 W
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, CSA, UL, VDE
Air Flow
129.4 CFM (3.62m³/min)
Current Rating (Amps)
0.015A
Static Pressure
2.850 in H2O (709.9 Pa)
Voltage Range
12 ~ 27.6VDC
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,065.27000¥1,065.27
10¥933.83800¥9,338.38

Other Suppliers on DigiKey

50In Stock
Ships from WEC