
2162921063 | |
|---|---|
DigiKey Part Number | 900-2162921063-ND |
Manufacturer | |
Manufacturer Product Number | 2162921063 |
Description | STANDARD .093 6 CIRCUIT P TO P 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162921063 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.64000 | ¥123.64 |











