Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Molex FiT City

2153412113

DigiKey Part Number
900-2153412113-ND
Manufacturer
Manufacturer Product Number
2153412113
Description
MINI-FIT JR. F-S 225MM 18 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥8.35300¥83.53
25¥7.83000¥195.75
50¥7.45460¥372.73
100¥7.09810¥709.81
250¥6.65336¥1,663.34
500¥6.33564¥3,167.82
1,000¥6.03313¥6,033.13
2,500¥5.65545¥14,138.62
Manufacturers Standard Package