


0190180044 | |
|---|---|
DigiKey Part Number | WM19672-ND |
Manufacturer | |
Manufacturer Product Number | 0190180044 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180044 Models |
Category | Length - Overall 0.660" (16.76mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.040" ~ 0.095" (1.02mm ~ 2.41mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.27100 | ¥12.71 |
| 25 | ¥1.18880 | ¥29.72 |
| 50 | ¥1.13340 | ¥56.67 |
| 100 | ¥1.07970 | ¥107.97 |
| 250 | ¥1.01168 | ¥252.92 |
| 500 | ¥0.96314 | ¥481.57 |
| 1,000 | ¥0.91704 | ¥917.04 |
| 3,000 | ¥0.84858 | ¥2,545.74 |








