


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.22900 | ¥92.29 |
| 25 | ¥8.65000 | ¥216.25 |
| 50 | ¥8.23660 | ¥411.83 |
| 100 | ¥7.84290 | ¥784.29 |
| 300 | ¥7.25713 | ¥2,177.14 |
| 500 | ¥7.00008 | ¥3,500.04 |
| 1,000 | ¥6.66598 | ¥6,665.98 |
| 2,500 | ¥6.24869 | ¥15,621.73 |











