



0731375013 | |
|---|---|
DigiKey Part Number | WM23540-ND |
Manufacturer | |
Manufacturer Product Number | 0731375013 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Isolated |
Packaging Tray | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥25.20700 | ¥252.07 |
| 25 | ¥23.62920 | ¥590.73 |
| 50 | ¥22.50100 | ¥1,125.05 |
| 100 | ¥21.42590 | ¥2,142.59 |
| 250 | ¥20.08384 | ¥5,020.96 |
| 500 | ¥19.12536 | ¥9,562.68 |
| 1,000 | ¥18.21285 | ¥18,212.85 |
| 2,500 | ¥17.07364 | ¥42,684.10 |









