


2153281022 | |
|---|---|
DigiKey Part Number | 900-2153281022-ND |
Manufacturer | |
Manufacturer Product Number | 2153281022 |
Description | MINIFIT JR DR P-S 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153281022 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥22.07200 | ¥220.72 |
| 25 | ¥20.68760 | ¥517.19 |
| 50 | ¥19.70020 | ¥985.01 |
| 100 | ¥18.75830 | ¥1,875.83 |
| 250 | ¥17.58348 | ¥4,395.87 |
| 500 | ¥16.74426 | ¥8,372.13 |
| 1,000 | ¥15.94539 | ¥15,945.39 |
| 2,500 | ¥14.94786 | ¥37,369.65 |



