Red 26 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149201222

DigiKey Part Number
900-2149201222-ND
Manufacturer
Manufacturer Product Number
2149201222
Description
PICOBLADE PRECRIMP 26AWG RD F-F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149201222 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,722
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥8.35300¥83.53
25¥7.83000¥195.75
50¥7.45620¥372.81
100¥7.09980¥709.98
250¥6.65472¥1,663.68
500¥6.33696¥3,168.48
1,000¥6.03437¥6,034.37
2,500¥5.65661¥14,141.52
Manufacturers Standard Package