5 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147700530

DigiKey Part Number
900-2147700530-ND
Manufacturer
Manufacturer Product Number
2147700530
Description
5CKT OVERMOLDED MICROFIT 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
9.83' (3.00m)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.74000¥110.74

Other Suppliers on DigiKey

20In Stock
Ships from WEC