
1731110096 | |
|---|---|
DigiKey Part Number | 900-1731110096-ND |
Manufacturer | |
Manufacturer Product Number | 1731110096 |
Description | CONN BACKSHELL 15POS 65DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 65°, Dual Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110096 Models |
Category | Cable Exit 65°, Dual |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.15000 | ¥91.15 |
| 10 | ¥77.44600 | ¥774.46 |
| 25 | ¥72.59080 | ¥1,814.77 |
| 50 | ¥69.12320 | ¥3,456.16 |
| 100 | ¥65.82430 | ¥6,582.43 |
| 300 | ¥60.91663 | ¥18,274.99 |
| 500 | ¥58.76200 | ¥29,381.00 |
| 1,000 | ¥55.96073 | ¥55,960.73 |











