


2147521041 | |
|---|---|
DigiKey Part Number | 900-2147521041-ND |
Manufacturer | |
Manufacturer Product Number | 2147521041 |
Description | MICROFIT 3.0 SR P-P 4CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521041 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.54600 | ¥255.46 |
| 25 | ¥23.94680 | ¥598.67 |
| 50 | ¥22.80200 | ¥1,140.10 |
| 100 | ¥21.71200 | ¥2,171.20 |
| 250 | ¥20.35248 | ¥5,088.12 |
| 500 | ¥19.38124 | ¥9,690.62 |
| 1,000 | ¥18.45648 | ¥18,456.48 |
| 2,500 | ¥17.30202 | ¥43,255.05 |








