


2147210170 | |
|---|---|
DigiKey Part Number | 900-2147210170-ND |
Manufacturer | |
Manufacturer Product Number | 2147210170 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2147210170 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.063" (1.60mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥4.71198 | ¥117,799.50 |


