17 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Zero-Hachi 0.80mm Pitch Connector

2147192170

DigiKey Part Number
900-2147192170-ND
Manufacturer
Manufacturer Product Number
2147192170
Description
CONN HDR HSG 17POS 0.80MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2147192170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
22,400¥3.69669¥82,805.86
Manufacturers Standard Package