RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2140610150

DigiKey Part Number
900-2140610150-ND
Manufacturer
Manufacturer Product Number
2140610150
Description
2.4/5GHZ ON FULL METAL CABLED AN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2140610150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Molex
Return Loss
-6dB, -9dB
Series
Gain
3.8dBi, 6.4dBi
Packaging
Tray
Features
Cable - 150mm
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Adhesive
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.138" (3.50mm)
Frequency (Center/Band)
2.4425GHz, 5.5GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Base Product Number
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WPC.25A.07.0150CTaoglas Limited331931-1171-ND¥178.96000Similar
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥30.30100¥303.01
96¥25.33635¥2,432.29
192¥24.34740¥4,674.70
288¥23.85177¥6,869.31
576¥23.12512¥13,320.07
1,056¥22.59604¥23,861.42
2,592¥21.96038¥56,921.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.