
SWI15-5-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI15-5-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI15-5-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI15-5-E-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.80" L x 2.62" W x 1.91" H (71.0mm x 66.6mm x 48.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency EN, FCC, SIQ, TUV |
Voltage - Output 5V | Standard Number 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 |
Current - Output (Max) 2A | Weight 0.22 lb (99.79 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.72000 | ¥177.72 |
| 5 | ¥163.44800 | ¥817.24 |
| 10 | ¥157.64300 | ¥1,576.43 |
| 25 | ¥150.29560 | ¥3,757.39 |
| 50 | ¥144.96320 | ¥7,248.16 |
| 100 | ¥139.82250 | ¥13,982.25 |
| 250 | ¥133.30376 | ¥33,325.94 |
| 500 | ¥128.57612 | ¥64,288.06 |










