6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137192061

DigiKey Part Number
900-2137192061-ND
Manufacturer
Manufacturer Product Number
2137192061
Description
2.00 MLP W/W PLG HSG SGL 6CKT BL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2137192061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,669
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.08300¥50.83
25¥4.75880¥118.97
50¥4.53140¥226.57
200¥4.10850¥821.70
400¥3.91233¥1,564.93
600¥3.80188¥2,281.13
1,000¥3.66725¥3,667.25
2,600¥3.42803¥8,912.88
Manufacturers Standard Package