


2119420003 | |
|---|---|
DigiKey Part Number | 900-2119420003-ND |
Manufacturer | |
Manufacturer Product Number | 2119420003 |
Description | CONN RCPT HSG 2POS BLUE OPT B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2119420003 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 16 | ¥34.80625 | ¥556.90 |
| 104 | ¥30.49721 | ¥3,171.71 |
| 504 | ¥27.28427 | ¥13,751.27 |
| 1,000 | ¥25.99748 | ¥25,997.48 |










