
2065230121 | |
|---|---|
DigiKey Part Number | 900-2065230121-ND |
Manufacturer | |
Manufacturer Product Number | 2065230121 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065230121 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-012LF | Amphenol CS (FCI) | 1,360 | 609-3100-ND | ¥8.49000 | Parametric Equivalent |
| 10118940-012LF | Amphenol CS (FCI) | 13,849 | 609-10118940-012LF-ND | ¥14.17000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.85000 | ¥10.85 |
| 10 | ¥9.23800 | ¥92.38 |
| 25 | ¥8.66040 | ¥216.51 |
| 50 | ¥8.24580 | ¥412.29 |
| 100 | ¥7.85130 | ¥785.13 |
| 250 | ¥7.35916 | ¥1,839.79 |
| 720 | ¥6.82963 | ¥4,917.33 |
| 1,440 | ¥6.50371 | ¥9,365.34 |
| 2,880 | ¥6.19333 | ¥17,836.79 |



