
2059571071 | |
|---|---|
DigiKey Part Number | 900-2059571071TR-ND - Tape & Reel (TR) 900-2059571071CT-ND - Cut Tape (CT) 900-2059571071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059571071 |
Description | 1.25WB MLP PTG SR ST ASSY 10CKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059571071 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.54400 | ¥105.44 |
| 100 | ¥8.96220 | ¥896.22 |
| 500 | ¥7.99924 | ¥3,999.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.26561 | ¥8,265.61 |
| 2,000 | ¥7.87126 | ¥15,742.52 |
| 3,000 | ¥7.64942 | ¥22,948.26 |
| 5,000 | ¥7.37882 | ¥36,894.10 |
| 7,000 | ¥7.20587 | ¥50,441.09 |
| 10,000 | ¥7.02703 | ¥70,270.30 |



