50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049280501

DigiKey Part Number
900-2049280501TR-ND - Tape & Reel (TR)
900-2049280501CT-ND - Cut Tape (CT)
900-2049280501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2049280501
Description
0.4 FLOATING BTB PLUG 50CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2049280501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.093" (2.35mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.24000¥34.24
10¥29.06100¥290.61
25¥27.24120¥681.03
50¥25.93800¥1,296.90
100¥24.70000¥2,470.00
250¥23.15336¥5,788.34
500¥22.59710¥11,298.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.67073¥65,012.19
Manufacturers Standard Package