
2045231001 | |
|---|---|
DigiKey Part Number | 900-2045231001-ND |
Manufacturer | |
Manufacturer Product Number | 2045231001 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045231001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 10 | ¥3.98900 | ¥39.89 |
| 25 | ¥3.74080 | ¥93.52 |
| 50 | ¥3.56400 | ¥178.20 |
| 100 | ¥3.39250 | ¥339.25 |
| 250 | ¥3.18008 | ¥795.02 |
| 500 | ¥3.02786 | ¥1,513.93 |
| 1,000 | ¥2.88325 | ¥2,883.25 |
| 2,500 | ¥2.70268 | ¥6,756.70 |






