16 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Example of Nano-Fit Assembly
Molex - Glow Wire Connector Testing

2014441216

DigiKey Part Number
WM26710-ND
Manufacturer
Manufacturer Product Number
2014441216
Description
CONN PLUG HSG 16POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2014441216 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2014442216Molex6WM26724-ND¥10.75000Parametric Equivalent
In-Stock: 3,571
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥8.40200¥84.02
25¥7.87640¥196.91
50¥7.49920¥374.96
100¥7.14030¥714.03
250¥6.69240¥1,673.10
500¥6.37286¥3,186.43
1,000¥6.06861¥6,068.61
2,500¥5.68870¥14,221.75