




2005280170 | |
|---|---|
DigiKey Part Number | WM20762TR-ND - Tape & Reel (TR) WM20762CT-ND - Cut Tape (CT) WM20762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280170 |
Description | CONN FFC FPC BOTTOM 17POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280170 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26000 | ¥52.60 |
| 25 | ¥4.92560 | ¥123.14 |
| 50 | ¥4.69080 | ¥234.54 |
| 100 | ¥4.46580 | ¥446.58 |
| 250 | ¥4.18560 | ¥1,046.40 |
| 500 | ¥3.98564 | ¥1,992.82 |
| 1,000 | ¥3.79527 | ¥3,795.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.91758 | ¥11,752.74 |
| 6,000 | ¥3.73067 | ¥22,384.02 |
| 9,000 | ¥3.62552 | ¥32,629.68 |
| 15,000 | ¥3.49729 | ¥52,459.35 |
| 21,000 | ¥3.41533 | ¥71,721.93 |













