Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.810" W (90.42mm x 71.37mm) X 2.440" (61.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597KIT4MPI

DigiKey Part Number
164-1597KIT4MPI-ND
Manufacturer
Manufacturer Product Number
1597KIT4MPI
Description
CASE PLAS GRAY 3.560"LX2.810"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.810" W (90.42mm x 71.37mm) X 2.440" (61.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1597KIT4MPI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.440" (61.98mm)
Manufacturer
Hammond Manufacturing
Area (L x W)
10in² (64.5cm²)
Packaging
Bulk
Design
Hand Held, Split Sides and End Panel(s)
Part Status
Active
Material
Plastic
Container Type
Case
Color
Gray
Platform
Raspberry Pi B+
Material Flammability Rating
UL94 V-2
Size / Dimension
3.560" L x 2.810" W (90.42mm x 71.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.03000¥175.03
Manufacturers Standard Package